342-012-559-104

Heilind Number:EDA342-012-559-104
Manufacturer:EDAC
Manufacturer Number:342-012-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green hue, this connector not only offers visual appeal but also boasts high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it provides durability and reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. With a single row layout and 12 positions, it ensures efficient signal transmission on your board. The copper alloy contacts and .1-inch pitch guarantee secure connections, while the right-angle mount orientation offers flexibility in installation. Trust in this essential component for robust and streamlined board-to-board connectivity in various applications.