342-012-559-112

Heilind Number:EDA342-012-559-112
Manufacturer:EDAC
Manufacturer Number:342-012-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector in vibrant Green offers a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient power transmission. With a single row configuration and 12 positions, it guarantees precise and secure connections. Its .1-inch pitch and .2-inch row spacing allow for seamless PCB integration. The right-angle mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your PCB designs with this essential component.