342-012-559-201

Heilind Number:EDA342-012-559-201
Manufacturer:EDAC
Manufacturer Number:342-012-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-201

Detailed Description

Effortlessly connect your PCBs with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of organization to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The connector offers two rows of 12 positions each, with a pitch of .1 inch and row spacing of .2 inch, allowing for seamless board-to-board connections. Its right-angle mount orientation is perfect for space-conscious installations. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.