342-012-559-202

Heilind Number:EDA342-012-559-202
Manufacturer:EDAC
Manufacturer Number:342-012-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery. With a 3A amperage and operating temperature range of -40 to 105°C, it can handle demanding applications with ease. The connector boasts a green color and a right-angle mount orientation, perfect for efficient PCB assembly. Its two rows with 12 positions and a pitch of .1 inch provide ample room for connectivity, while the row spacing of .2 inches ensures proper alignment. Trust this connector to facilitate seamless board-to-board connections in your electronic setups.