342-012-559-204

Heilind Number:EDA342-012-559-204
Manufacturer:EDAC
Manufacturer Number:342-012-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a dual-row configuration, offering a total of 12 positions for seamless data transmission. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in operation. With a contact material of Copper Alloy, it guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing optimize PCB layout. Its Right Angle mount orientation allows for easy installation, and with an amperage rating of 3 A, it can handle power demands with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.