342-012-559-207

Heilind Number:EDA342-012-559-207
Manufacturer:EDAC
Manufacturer Number:342-012-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interfacing. Designed for efficiency, this connector features two rows with a total of 12 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in harsh environments. The green housing not only adds a pop of color but also signifies its eco-friendly composition. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your connectivity with this essential component, perfect for a wide range of applications in the electronic industry.