342-012-559-208

Heilind Number:EDA342-012-559-208
Manufacturer:EDAC
Manufacturer Number:342-012-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with two rows of twelve positions each, this connector ensures efficient data transfer in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability and longevity in operation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity without compromising on performance. The right-angle mount orientation facilitates easy installation, while its green color adds a touch of functionality to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solution with this essential component.