342-012-559-212

Heilind Number:EDA342-012-559-212
Manufacturer:EDAC
Manufacturer Number:342-012-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-559-212

Detailed Description

Enhance your PCB connectivity with this precision-engineered Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and performance. Boasting a 3 A amperage capacity and crafted with high-quality Copper Alloy contacts, it guarantees optimal power transmission. With two rows of 12 positions each, it offers ample space for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.