342-012-560-201

Heilind Number:EDA342-012-560-201
Manufacturer:EDAC
Manufacturer Number:342-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-201

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector boasts a robust design, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Conductivity is optimized through Copper Alloy contacts, capable of handling up to 3A of current. With two rows and a pitch of .1 inch, it offers precise alignment for 12 positions, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range, from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity with this essential component.