342-012-560-203

Heilind Number:EDA342-012-560-203
Manufacturer:EDAC
Manufacturer Number:342-012-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage capacity, it offers robust power delivery for your electronic devices. The two rows of Copper Alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide secure and efficient connections. Boasting 12 positions, this connector facilitates complex circuit setups with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this connector for top-tier performance in your PCB projects.