342-012-560-204

Heilind Number:EDA342-012-560-204
Manufacturer:EDAC
Manufacturer Number:342-012-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-204

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a vibrant green color. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. It features two rows of Copper Alloy contacts, providing a secure and efficient connection with a pitch of .1 inches. The 12 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in the electronics industry. Trust in its quality to enhance your board-to-board connections effortlessly.