342-012-560-207

Heilind Number:EDA342-012-560-207
Manufacturer:EDAC
Manufacturer Number:342-012-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for seamless integration, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row layout and 12 positions, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.