342-012-560-208

Heilind Number:EDA342-012-560-208
Manufacturer:EDAC
Manufacturer Number:342-012-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-208

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, designed for optimal performance in a variety of applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power and signal transmission. Featuring two rows of 12 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.