342-012-560-212

Heilind Number:EDA342-012-560-212
Manufacturer:EDAC
Manufacturer Number:342-012-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-012-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-012-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers high performance with a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 12 positions, it facilitates efficient data transfer and signal communication. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.