342-013-500-101

Heilind Number:EDA342-013-500-101
Manufacturer:EDAC
Manufacturer Number:342-013-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-500-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a single row configuration and 13 positions, it offers seamless integration for your board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component.