342-013-520-102

Heilind Number:EDA342-013-520-102
Manufacturer:EDAC
Manufacturer Number:342-013-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and a compact pitch of .1 inches, this connector offers efficient space utilization. The 13 copper alloy contact positions guarantee reliable transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Elevate your connectivity solutions with this essential component.