342-013-520-103

Heilind Number:EDA342-013-520-103
Manufacturer:EDAC
Manufacturer Number:342-013-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a single row configuration and 13 positions, it facilitates streamlined connections while maintaining a compact form factor. The Copper Alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your electronic designs.