342-013-520-104

Heilind Number:EDA342-013-520-104
Manufacturer:EDAC
Manufacturer Number:342-013-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-520-104

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row configuration with 13 positions, ensuring seamless compatibility with your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a touch of visual appeal to your assembly. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material, rated for 3A, ensures efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and make seamless board-to-board connections a reality.