342-013-520-108

Heilind Number:EDA342-013-520-108
Manufacturer:EDAC
Manufacturer Number:342-013-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 13 positions, it offers ample space for your connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your projects in need of secure and efficient board-to-board connectivity. Upgrade your system with this high-quality connector, a must-have in any electronic setup.