342-013-521-107

Heilind Number:EDA342-013-521-107
Manufacturer:EDAC
Manufacturer Number:342-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-521-107

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for efficiency, it features a single row with 13 positions, perfect for seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise installation is guaranteed. Crafted from high-quality Copper Alloy, the contact material promises optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its green-colored housing for easy identification and enjoy a current rating of 3 A. Upgrade your connectivity solutions with this essential component.