342-013-521-108

Heilind Number:EDA342-013-521-108
Manufacturer:EDAC
Manufacturer Number:342-013-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant Green color, this connector guarantees high visibility and easy identification. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures superior durability and safety in operation. The Copper Alloy contact material offers excellent conductivity, while the precision-engineered .1 inch pitch and .2 inch row spacing optimize signal transmission. With 13 positions available in a single row, this connector allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this reliable and high-performance connector.