342-013-521-112

Heilind Number:EDA342-013-521-112
Manufacturer:EDAC
Manufacturer Number:342-013-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-521-112

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and copper alloy contacts, it offers 13 positions for optimal signal transmission. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation suits diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.