342-013-523-101

Heilind Number:EDA342-013-523-101
Manufacturer:EDAC
Manufacturer Number:342-013-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-523-101

Detailed Description

Enhance the connectivity of your PCB with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, perfect for streamlined board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee efficient power transfer with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.