342-013-523-102

Heilind Number:EDA342-013-523-102
Manufacturer:EDAC
Manufacturer Number:342-013-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-523-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for optimal efficiency, it offers a contact rating of 3 A and is meticulously crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 13 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Explore the endless possibilities of seamless Board to Board PCB connections with this essential component.