342-013-523-104

Heilind Number:EDA342-013-523-104
Manufacturer:EDAC
Manufacturer Number:342-013-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in demanding environments. The copper alloy contact material and .1-inch pitch deliver excellent conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.