342-013-523-112

Heilind Number:EDA342-013-523-112
Manufacturer:EDAC
Manufacturer Number:342-013-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 13 positions, ensuring seamless integration into your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and .1-inch pitch deliver reliable transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.