342-013-524-101

Heilind Number:EDA342-013-524-101
Manufacturer:EDAC
Manufacturer Number:342-013-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-524-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in a sleek green design. Engineered for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 13 positions, it accommodates various connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in electronics and beyond. Elevate your PCB connectivity with this essential component.