342-013-524-102

Heilind Number:EDA342-013-524-102
Manufacturer:EDAC
Manufacturer Number:342-013-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-524-102

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. Its Copper Alloy contacts ensure secure and reliable connections, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. With a single row configuration and 13 positions, it offers versatility for various applications. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether for industrial, automotive, or consumer electronics, it is the perfect solution for your board-to-board connectivity needs. Explore more high-quality connectors in our extensive product range.