342-013-524-104

Heilind Number:EDA342-013-524-104
Manufacturer:EDAC
Manufacturer Number:342-013-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 13 positions, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission up to 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Perfect for board-to-board applications, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your assembly process with this essential component.