342-013-524-108

Heilind Number:EDA342-013-524-108
Manufacturer:EDAC
Manufacturer Number:342-013-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-524-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for secure and reliable PCB connectivity. Featuring a sleek green design, this connector offers a single row configuration with 13 copper alloy contact positions, ensuring efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment and seamless integration on your board. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector, categorized under our extensive range of PCB connectors, is the perfect solution for your connectivity needs. Trust in its straight mount orientation and quality construction to optimize performance and longevity in your electronic devices.