342-013-540-101

Heilind Number:EDA342-013-540-101
Manufacturer:EDAC
Manufacturer Number:342-013-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The sleek green design not only adds a pop of color to your setup but also signifies its compliance with industry standards. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector guarantees secure and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project. Upgrade your connectivity solutions with this essential component.