342-013-540-102

Heilind Number:EDA342-013-540-102
Manufacturer:EDAC
Manufacturer Number:342-013-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safe operation. The copper alloy contact material offers reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting 13 positions in a single row configuration, it facilitates efficient data transfer. Whether for industrial or commercial applications, its straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our full range of connectors for more options to suit your requirements.