342-013-540-107

Heilind Number:EDA342-013-540-107
Manufacturer:EDAC
Manufacturer Number:342-013-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a single row configuration, with 13 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for industrial or commercial use, this connector offers a straight mount orientation for easy installation. Upgrade your setup today and experience enhanced connectivity like never before.