342-013-540-108

Heilind Number:EDA342-013-540-108
Manufacturer:EDAC
Manufacturer Number:342-013-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage rating, making it perfect for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and 13 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. In the world of PCB connectors, this Card Edge Connector stands out for its exceptional quality and performance.