342-013-541-102

Heilind Number:EDA342-013-541-102
Manufacturer:EDAC
Manufacturer Number:342-013-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a compact form factor with a single row layout, ideal for streamlined board-to-board connections. With a high amperage rating of 3A and reliable copper alloy contacts, it ensures efficient power transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting stringent safety standards. Its 13 positions, spaced at a pitch of .1 inches, provide ample room for intricate circuitry. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether you require straight mounting orientation or seeking robust connectivity solutions, this Card Edge Connector is a perfect choice for your project.