342-013-541-103

Heilind Number:EDA342-013-541-103
Manufacturer:EDAC
Manufacturer Number:342-013-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With a single row layout and a total of 13 positions, it offers ample connectivity options for your electronic devices. The contact material, made of sturdy Copper Alloy, guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for achieving seamless board-to-board connections.