342-013-541-104

Heilind Number:EDA342-013-541-104
Manufacturer:EDAC
Manufacturer Number:342-013-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-541-104

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector, offering 13 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its green color and sleek design add a touch of sophistication to your PCB layouts. Ideal for various applications, this connector with a pitch of .1 inches and row spacing of .2 inches, enables precise and secure connections in one straight mounting orientation. Explore the possibilities of seamless connectivity with this essential component for your electronic projects.