342-013-542-101

Heilind Number:EDA342-013-542-101
Manufacturer:EDAC
Manufacturer Number:342-013-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 13 positions, perfect for seamless board-to-board connections. Made from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for any project in need of secure and efficient PCB connections. Elevate your connectivity game with this high-quality Card Edge Connector.