342-013-542-102

Heilind Number:EDA342-013-542-102
Manufacturer:EDAC
Manufacturer Number:342-013-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-102

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable performance. With a current rating of 3A, it's suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers exceptional durability and fire resistance. This single-row connector boasts 13 positions, guaranteeing ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's ideal for use in diverse environments. Elevate your connectivity solutions with this Card Edge Connector.