342-013-542-104

Heilind Number:EDA342-013-542-104
Manufacturer:EDAC
Manufacturer Number:342-013-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-104

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Designed for seamless integration in your PCB setup, it features a vibrant green color for easy identification. With a robust amperage rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. This single-row connector boasts 13 positions, allowing for efficient data transmission. The copper alloy contact material and precise .1 inch pitch ensure optimal conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity with this essential component.