342-013-542-107

Heilind Number:EDA342-013-542-107
Manufacturer:EDAC
Manufacturer Number:342-013-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only offers visual appeal but also ensures easy identification in complex setups. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it guarantees reliable performance even in demanding environments. Featuring a single row layout with 13 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability in varied conditions. Trust in this connector for secure and efficient board-to-board connections, a vital component for your electronic projects.