342-013-542-108

Heilind Number:EDA342-013-542-108
Manufacturer:EDAC
Manufacturer Number:342-013-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-542-108

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 13 positions, ensuring seamless board-to-board PCB connections. With a contact material of copper alloy and UL 94V-0 thermoplastic polyester housing, it guarantees durability and reliability in all applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.