342-013-544-102

Heilind Number:EDA342-013-544-102
Manufacturer:EDAC
Manufacturer Number:342-013-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 13 positions, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports moderate power requirements. Boasting a .1-inch pitch and .2-inch row spacing, precise alignment is easily achieved. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for applications in the electronics industry, this connector is a vital component for seamless board-to-board connections.