342-013-544-108

Heilind Number:EDA342-013-544-108
Manufacturer:EDAC
Manufacturer Number:342-013-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-544-108

Detailed Description

Experience seamless connectivity with our Green Card Edge Connector, designed for optimal performance in your electronic devices. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Featuring a single row with 13 positions, this connector allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our high-quality connector for seamless integration in your PCB designs.