342-013-558-101

Heilind Number:EDA342-013-558-101
Manufacturer:EDAC
Manufacturer Number:342-013-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 13 positions, ensuring reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. The copper alloy contact material, rated for 3A current, provides efficient power transfer. Whether you need to connect boards at a right angle or in a straight configuration, this connector offers versatile mounting options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.