342-013-558-102

Heilind Number:EDA342-013-558-102
Manufacturer:EDAC
Manufacturer Number:342-013-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust 3A amperage capacity, making it ideal for high-performance applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 13 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure optimal compatibility. With a right-angle mount orientation, it facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more essential components.