342-013-558-103

Heilind Number:EDA342-013-558-103
Manufacturer:EDAC
Manufacturer Number:342-013-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage rating and features sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 13 positions, it offers seamless integration for your electronic components. Crafted from durable Copper Alloy, the contacts ensure reliable signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. The right-angle mount orientation and precise pitch of .1 in make it ideal for board-to-board connections. Elevate your assembly process with this essential component, a must-have in any professional or DIY electronics project.