342-013-558-104

Heilind Number:EDA342-013-558-104
Manufacturer:EDAC
Manufacturer Number:342-013-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance even in demanding environments. With a single row design and 13 positions, it offers seamless integration for your circuit boards. The right-angle mount orientation allows for efficient installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105 °C, it guarantees stable operation in a wide range of conditions. Upgrade your connectivity solutions with this essential component.