342-013-558-108

Heilind Number:EDA342-013-558-108
Manufacturer:EDAC
Manufacturer Number:342-013-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-108

Detailed Description

Enhance your PCB assembly with our top-of-the-line Card Edge Connector in striking green. Designed for optimum performance, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a single row layout and 13 positions, it offers seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments, while the right angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Elevate your connectivity with this essential component.