342-013-558-112

Heilind Number:EDA342-013-558-112
Manufacturer:EDAC
Manufacturer Number:342-013-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-013-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-013-558-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a single row layout and a total of 13 positions, this connector offers seamless integration for your PCB assembly needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation facilitates easy installation in tight spaces. Operable in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a diverse range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.